Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 830.000 |
Product Information
Product Overview
The BK4047B from B&K Precision is a 20MHz dual channel function/arbitrary generator model. This generator is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. The CH1 and CH2 outputs are fully independent with individual on/off buttons and can both be varied from 0 to 10Vpp into 50 ohm (up to 20Vpp into open circuit). The generator provides linear and logarithmic sweep capabilities, AM/FM/PM/FSK/PWM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level. Separate output amplitude and DC offset amplifiers let's to set a large DC offset (e.g. ±4.99V) with a small amplitude output signal (e.g. 10mV). This dual architecture typically found in more expensive generators only, provides all the benefits of a DDS and a true point-by-point arbitrary waveform generator (AWG) without any limitations imposed by either technology.
- True point by point 14bit, 125MSa/s, 16kpt arbitrary waveform generator
- Seamless integration w/ waveform editing software WaveXpress to generate complex arbitrary waveforms
- Bright colour display with waveform preview, 20 instrument settings memory storage
- Synchronize phase of both channels with push of a button, 100V to 240V AC ± 10%, 47-63Hz power
- AM, FM, PM, FSK and PWM internal and external modulation capabilities & gate and burst mode
- Low-jitter square wave generation, generating triggers or validating serial data buses
- USB interface, SCPI-compliant command set, internal/external triggering, power consumption <lt/> 30VA
- Built-in counter, operating temperature range from 0°C to 50°C (32°F to 122°F)
- Short circuit protection for resistive, capacitive loads on O/Ps and overvoltage protection on I/Ps
- Dimension of (W x H x D) 213 x 88 x 210mm, 2.5Kg (5.5lb) weight
Applications
Test & Measurement
Contents
BK4047B generator, Power cord, USB (type A to B) interface cable, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function
-
AM, FM, FSK, PM, PWM
-
2 Channel
20MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate