Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4015A010
Order Code2885717
Product RangeV23100 -V4
Also Known AsV23100V4015A 10
Technical Datasheet
48 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.500 |
10+ | € 12.460 |
25+ | € 11.300 |
100+ | € 9.720 |
250+ | € 9.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4015A010
Order Code2885717
Product RangeV23100 -V4
Also Known AsV23100V4015A 10
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage15VDC
Product RangeV23100 -V4
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100 -V4
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
15VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002554
Product traceability