Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW3P35X8W04-U100D3B0A
Order Code3407011
Product RangeW3
Technical Datasheet
815 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.300 |
10+ | € 2.780 |
25+ | € 2.390 |
50+ | € 2.170 |
100+ | € 1.940 |
500+ | € 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3P35X8W04-U100D3B0A
Order Code3407011
Product RangeW3
Technical Datasheet
Antenna TypePCB
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW3
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
PCB
Frequency Max
7.125GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
W3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability