register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 531.950 |
Product Information
Product Overview
AES-QCS6490-DK-G is a Vision AI-KIT 6490 (Qualcomm Dragonwing™ Q-6490 Development Kit). The Vision AI-KIT 6490 features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on Qualcomm QCS6490 SOC device. High performance cores on the Vision AI-KIT 6490 (Dragonwing™ QCS6490 Development Kit) include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexagon DSP & 6th gen AI Engine (12 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU (4K30/4K60 enc/dec rates), ensure that exceptional concurrent video I/O processing performance is delivered. A useful subset of the SMARC interfaces are pinned-out on the carrier board, to support four cameras, two displays, five USB interfaces, CAN-FD, Gigabit Ethernet and optional high-speed Wi-Fi networking. The audio subsystem includes two PDM microphones, stereo audio Codec, digital audio interface and analogue audio jack I/O. Integrated TPM and Wi-Fi/BT modules are offered as assembly options of the QCS6490 SMARC compute module.
- SMARC 2.1.1 edge connector (314 pin)
- M.2 key-M slot, M.2 key-E slot
- 1x 1 Gigabit Ethernet RJ45 connector
- 2x USB 3.1, 2x USB 2.0, 1x USB-C OTG interface
- 1x miniDP and 1x MIPI-DSI display connectors
- 1x 4L and 1x 2L MIPI-CSI 22pin connectors
- 2x PDM mics, audio codec, stereo HP jack
- 2x button switches and RGB user LED
- 40-pin Pi-HAT header, 4-pin CAN header, 10-pin test IO header, 2-pin RTC battery header
- DC power supply: USB-C PD (9V / 3A), operating temperature range from -40C to +85°C
Contents
AES-SM2S-QCS6490-DK-G (Vision-AI Carrier IO Board fitted with SM2SQCS6490 SMARC compute module), 1x MIPI CSI IMX577 12MP camera, USB-C PD power supply (9V).
Technical Specifications
Qualcomm
-
Cortex-A55, Cortex-A78
Vision-AI Carrier IO Board QCS6490, SMARC Compute Module SM2SQCS6490, 12MP Camera, PD Power Supply
No SVHC (21-Jan-2025)
64bit
ARM
QCS6490
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate