Print Page
339B200Q2X
SOLID STATE TIME DELAY, 10A, 120VAC, SKT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No339B200Q2X
Order Code4138784
Product Range339B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 176.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No339B200Q2X
Order Code4138784
Product Range339B Series
Technical Datasheet
Relay MountingSocket
Load Current10A
Operating Voltage Min-
Operating Voltage Max30VDC
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min95V
Control Voltage AC Max132V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range339B Series
Technical Specifications
Relay Mounting
Socket
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
95V
Control Voltage DC Min
-
Product Range
339B Series
Load Current
10A
Operating Voltage Max
30VDC
Timer Functions
Repeat Cycle
Control Voltage AC Max
132V
Control Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089359