Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASD (APPLIED SECURITY DESIGN)
Manufacturer Part NoFIN253
Order Code474174
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerASD (APPLIED SECURITY DESIGN)
Manufacturer Part NoFIN253
Order Code474174
Technical Datasheet
Length247mm
Depth110mm
Width126mm
Light Source-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
247mm
Width
126mm
Product Range
-
Depth
110mm
Light Source
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1