Print Page
PTH05060WAD
Non Isolated POL DC/DC Converter, ITE, 1 Output, 36 W, 3.6 V, 10 A, Adjustable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoPTH05060WAD
Order Code1516377
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoPTH05060WAD
Order Code1516377
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypePOLA, DIP
No. of Outputs1 Output
Output Power Max36W
Output Voltage Nom3.6V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Depth8.5mm
Input Voltage DC Max5.5V
Width12.57mm
Height22.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
Height
22.1mm
SVHC
No SVHC (17-Dec-2014)
DC / DC Converter Type
POLA, DIP
Output Power Max
36W
Output Current Max
10A
DC / DC Converter Mounting
Through Hole
Depth
8.5mm
Width
12.57mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005