Print Page
LDO10C-005W05-SJ
Non Isolated POL DC/DC Converter, ITE, 50 W, 590 mV, 5.1 V, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLDO10C-005W05-SJ
Order Code1632916
Product RangeLDO10C
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLDO10C-005W05-SJ
Order Code1632916
Product RangeLDO10C
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max50W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Height13.13mm
Depth16.51mm
Width10.41mm
Product RangeLDO10C
Product Overview
- Wide Input Voltage range: 3 to 138V
- Wide Output Voltage Trim/Adjustability: 0.59 to 5.1V
- High efficiency up to 94%
- Remote On/Off
- Current sink capability for termination applications
- Operating temperature range -40℃ to 70℃
- Over-current & short-circuit protection
- No added input or output capacitors needed for ripple current capability or stability
- Safety approvals UL, CSA, TUV & CB Report
- Dimensions (WxHxD): 10.41x16.51x9.42mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Depth
16.51mm
Product Range
LDO10C
DC / DC Converter Type
-
Output Voltage Min
590mV
Output Current Max
10A
Input Voltage DC Min
3V
Height
13.13mm
Width
10.41mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005