LCM600Q-T
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 600 W, 24 VDC, 27 A
Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 420.660 | 
| 5+ | € 412.250 | 
Product Information
Product Overview
The LCM600Q-T is an AC/DC enclosed Power Supply with terminal block input. The LCM600 series of 2U high distributed power front-end AC-DC power supply provides a bulk power solution. This model accepts an universal input of 85 to 264VAC and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, this power supply can deliver up to 600W and offer versatile bulk power for a wide variety of process automation applications. It is especially suitable for systems that use a distributed power architecture (DPA) or point-of-load (POL) scheme. A built-in OR-ing FET allows up to 10 units to be connected in parallel for high current applications. These digitally controlled power supplies feature an I²C interface that allows the output voltage to be programmed up to 20% either side of nominal for voltage margin testing.
- Overload, overvoltage and over-temperature protection
 - Variable speed smart fans
 - DSP controlled front end
 - Margin programming
 - 89% Typical high efficiency
 - ±0.5% Setpoint tolerance
 - 240mV Output ripple P/P (0 to 50˚C)
 - 2% Combined line/load regulation
 - <lt/>0.3mA at 264VAC Leakage current
 - 20ms Minimum for main O/P, at full rated load hold-up time
 
Applications
Power Management, Medical, Industrial, Aerospace, Defence, Military, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
600W
27A
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
24VDC
-
-
-
85V
85V AC to 264V AC
LCM600 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate