Print Page
LCM4000HV-T-P
AC/DC Front End Power Supply (PSU), Standalone Module, ITE & Industrial, 1 Output, Adjustable, 4 kW
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM4000HV-T-P
Order Code4731250
Product RangeLCM4000HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,023.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,023.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM4000HV-T-P
Order Code4731250
Product RangeLCM4000HV Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Supply Output TypeAdjustable
Output Power Max4kW
Output Voltage Nom250V
Output Current Max16A
Product RangeLCM4000HV Series
Input Voltage VAC180V AC to 264V AC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Supply Output Type
Adjustable
Output Voltage Nom
250V
Product Range
LCM4000HV Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
16A
Input Voltage VAC
180V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.316