Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No215
Order Code3376481
Product RangeArrow Fastener - Light Duty Staples
Also Known AsGTIN UPC EAN: 0079055215165
8 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
5+ | € 2.750 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No215
Order Code3376481
Product RangeArrow Fastener - Light Duty Staples
Also Known AsGTIN UPC EAN: 0079055215165
Staple TypeLight Duty
Bore Diameter Nom-
Leg Length8mm
Product RangeArrow Fastener - Light Duty Staples
SVHCTo Be Advised
Product Overview
Built with the same quality and precision as the T50, these staples utilize a thinner wire in a smaller staple format to deliver great holding power. They are exceptionally easy to fire, making JT21 staples a favorite with crafters and those with limited grip strength. Used for general home repairs, crafting, art projects, and upholstery.
- Material: Constructed from high-quality steel for durability and strength
- Pack Size: Each box contains 1,000 staples, ensuring an ample supply for various projects
- Compatibility: Designed for use with Arrow JT21 and JT27 staple guns, as well as other compatible light-duty staplers
- Best For: Cardboard, Light Fabrics, Thin Plastics, Craft Projects
Technical Specifications
Staple Type
Light Duty
Leg Length
8mm
SVHC
To Be Advised
Bore Diameter Nom
-
Product Range
Arrow Fastener - Light Duty Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07