Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 308.000 |
Product Information
Product Overview
The CIA00-KT-00000 is an Isolation Adapter an optional accessory which provides electrical isolation between the target system and the ULINKpro debug and trace unit. Electrical isolation is essential when working with systems that may generate high-voltage spikes such as motor control or where there is no common ground plane. The isolation adapter uses digital isolation technology which enables it to support high-speed debug and trace as well as a wide target voltage range.
- Provides digital isolation up to 1,000V (1KV)
- High-speed debug - JTAG (15MHz) and SW (20MHz)
- Full-speed data trace capture (SWV)
- Supports instruction trace capture up to 150Mbps using 2 or 4-pin ETM
- Enables timing synchronization with optional power measurement probes
- Wide I/O Voltage range 1.8 - 5.5V
- External power (via USB connector) minimizes power taken from target
Applications
Test & Measurement, Industrial
Notes
The Isolation Adapter is not included as standard with ULINKpro. It must be purchased separately. The Isolation Adapter is not suitable to use with ULINK-ME, ULINK2 or the original ULINK adapter.
Technical Specifications
-
-
-
Adaptor Board
No SVHC (23-Jan-2024)
-
-
ULINKpro Debug and Trace Units
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate