Product Overview
The A000060 is a Arduino Ethernet without PoE + USB2SERIAL development board. It is based on Atmega8U2 microcontroller on the Arduino Uno, and incorporating a Wiz Net W5100 TCP/IP embedded Ethernet controller. It can be programmed like an Uno via a six pin FTDI style serial connector. The Arduino USB to serial adapter or any FTDI style USB to serial connector can be used to program it. A separate power over Ethernet (PoE) module can be soldered to the board to provide power from a conventional twisted pair category 5 Ethernet cable. It is IEEE802.3af compliant, and works with all compliant PoE injectors currently available. The USB2Serial Board converts a USB connection into 5 volt TX and RX that you can connect straight to the Arduino Mini or other microcontrollers, allowing them to talk to the computer. It features the Atmega8U2 programmed as a USB to serial converter.
- Atmega8U2 programmed as a USB to serial converter
- Support hardwired TCP/IP Protocols TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
- Support auto MDI/MDIX
- Supports four independent sockets simultaneously
- Internal 16Kbytes memory for Tx/Rx buffers
- The USB serial connector has an ISCP interface
Applications
Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation, Metering, Consumer Electronics
Technical Specifications
Atmel
ATmega
ATmega328
-
ATmega
AVR
Eval Board ATmega328
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate