Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000005
Order Code1848691
Also Known AsGTIN UPC EAN: 7630049200173
Your Part Number
Technical Datasheet
1,225 In Stock
2,200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The A000005 is Version 3 of the Arduino Nanoboard, which is a small, breadboard-friendly board based on the ATmega328. It has similar functionality to the Arduino Duemilanove, but in a different package. It lacks only a DC power jack and is instead powered through the Mini-B USB connector. The Nano was designed and is being produced by Gravitech.
- Microcontroller ATmega328
- Operating voltage is 5V
- Maximum supply voltage 6 to 20V
- Digital I/O pins 14 (of which 6 provide PWM output)
- DC current per I/O pin 40 mA
- DC current for 3.3V pin 50 mA
- Flash memory16KB of which 2KB is used by Boot loader
- SRAM 1KB, EEPROM 512bytes
- Clock speed 16MHz
- USB Connector type mini B male
Notes
From January 2018 Arduino Nano will ship with upgraded bootloader. Arduino AVR Core 1.16.21 or later is required. Instructions to update are available here-https://www.arduino.cc/en/Guide/ArduinoNano.
Technical Specifications
Silicon Manufacturer
Arduino
Core Architecture
AVR
Silicon Core Number
ATmega328
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Board
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01016