Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH0568BYNAC
Order Code8264783
Product Range0568 Series
Technical Datasheet
659 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.200 |
10+ | € 2.930 |
25+ | € 2.780 |
50+ | € 2.710 |
100+ | € 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH0568BYNAC
Order Code8264783
Product Range0568 Series
Technical Datasheet
Supply Voltage230V
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0568 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The H0568BYNAC is a Neon Indicator with 9.5mm round 2.3mm deep domed lens and short terminal barrier.
- Snap-in neon indicator for panels 0.8 to 3.5mm thick
- Integral resistor for direct 220 to 240VAC operation
- Approved to CSA and VDE, UL recognised
- Connection via 4.8 x 8.0mm fast-on terminals
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
0568 Series
Lamp Base Type
-
Mounting Hole Dia
8mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359