Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAE
Order Code140010
Product Range0180AA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAE
Order Code140010
Product Range0180AA Series
Technical Datasheet
Supply Voltage130V
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0180AA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0180AANAE is a Neon Indicator with 15mm round lens and terminal barrier (6.3 x 0.8mm QC). It comes with a Starlock fixing ring.
Applications
Signalling
Technical Specifications
Supply Voltage
130V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
0180AA Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006