Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13624983
Order Code3019217
Product RangeAPEX 150
Product RangeAPEX 150
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAptiv APEX 150 Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
APEX 150
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper, Iron
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Aptiv APEX 150 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082