Print Page
110 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.130 |
5+ | € 7.620 |
10+ | € 7.120 |
20+ | € 6.610 |
50+ | € 6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL46P005000
Order Code1082502
Product RangeTL
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTL
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Product Overview
The TL series tiny washable Sub-miniature Toggle Switch is available in single and double pole with gold or silver plating. It is process sealed switch with single piece case, O-ring seal between actuator and bushing with epoxy sealed terminals.
- Wide variety of contact materials
- Same PCB layout as TP, TR and TG tiny switches
- -30 to 85°C Operating temperature range
Applications
Audio, Commercial, Communications & Networking, Medical, HVAC, Power Management, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
TL
Contact Current Max
-
Switch Terminals
Solder
Technical Docs (1)
Alternatives for TL46P005000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002