Print Page
Image is for illustrative purposes only. Please refer to product description.
5,485 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.360 |
5+ | € 5.960 |
10+ | € 5.570 |
20+ | € 5.170 |
50+ | € 4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL36P0050
Order Code1082496
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Product Overview
The TL36P0050 is a single-pole double-throw tiny washable Toggle Switch with straight PC terminals, On-On electrical function, gold-plated brass contact, PBT case, epoxy terminals seal and terminal and crimped ground plate pins.
- 20mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +85°C Operating temperature range
Applications
Audio, Communications & Networking, Consumer Electronics, Medical, HVAC, Power Management, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
-
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814