Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 237.830 |
Product Information
Product Overview
The HFX36R12-75 is a drop-in mount Hall Effect Joystick with low profile (3 axes) handle, round limiter plate. Designed for precision finger operated applications requiring proportional control and long trouble-free life. Featuring non-contacting Hall effect technology for three million lifecycle performance, the HFX Series I may be specified as a one, two or three axes joystick. Featuring CH Products' core Hall effect technology and patented joystick mechanism, the HFX Series I has been field tested and proven for more than a dozen years. The HFX Series I joystick's compact size, low operational force and high reliability make it ideally suited for clean environment applications including coordinate measuring machines, CCTV equipment and broadcast camera control.
- Precision analogue control
- Rated for 3 million lifecycles
- USB 1.1 Game controller interface
- IP68 Protection rating
Applications
Imaging, Video & Vision
Technical Specifications
3
2.5V
10mA
-
Lever
-
5V
-
-
Screw
36
HFX Series
Technical Docs (1)
Alternatives for HFX36R1275
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate