Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoBF240D03BK1200
Order Code1829795
Product RangeBF
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage2V
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StylePaddle Thumbwheel
Lever Travel-
Rotation Electrical Angle25°
Product RangeBF
Technical Specifications
No. of Axes
1
Centre Voltage
2V
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Paddle Thumbwheel
Rotation Electrical Angle
25°
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
-
Product Range
BF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05