Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No9SY40SR65125
Order Code1428456
Technical Datasheet
No. of Axes3
Track Resistance-
Supply Voltage Max15V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle18°
Handle StyleThird Axis
Product Range-
Alternatives for 9SY40SR65125
1 Product Found
Technical Specifications
No. of Axes
3
Supply Voltage Max
15V
Contact Current AC Max
-
Rotation Electrical Angle
18°
Product Range
-
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Third Axis
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15