
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.200 |
5+ | € 12.370 |
10+ | € 11.550 |
20+ | € 10.720 |
50+ | € 9.890 |
Product Information
Product Overview
The 649H/2 is a double-pole double-throw (DPDT) High Amperage Toggle Switch with metal lever, screw terminals, solder lug and ON-OFF-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 32° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
250V
24V
DPDT
600H Series
10A
Quick Connect, Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate