Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5T251S0F21127
Order Code1428461
Product Range5000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAPEM
Manufacturer Part No5T251S0F21127
Order Code1428461
Product Range5000 Series
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max10V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle20°
Handle StyleConical
Product Range5000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5T25-1S0F-21-127 is a Potentiometer Joystick with 2-axes, 5K 220° pots, standard lever and spring, conical handle, circular bezel. This joystick is designed specifically for applications such as keyboards where installed depth and cost are critical. Sub mount-B allows the user to screw down from the front face of the panel, through the bezel and into the joystick and it is designed for use with standard gaiter option-1 and standard bezel option-2.
- <gt/>1 Million operations mechanical life cycle
- Stainless steel lever
- Nylon or aluminium handle
- ABS body
- Neoprene gaiter
- ±20% Resistance tolerance
- 0.125W per Potentiometer rated power
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
10V
Contact Current AC Max
-
Rotation Electrical Angle
20°
Product Range
5000 Series
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1