Print Page
603 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.190 |
5+ | € 28.310 |
10+ | € 26.420 |
20+ | € 24.540 |
50+ | € 22.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No3641NF/2
Order Code1082295
Product Range3600NF
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range3600NF
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Product Overview
The 3641NF/2 is a double-pole single-throw (DPST) (DPST) Sealed Toggle Switch with solder lug/quick-connect terminals and ON-OFF functions. The 3600NF series switch has solid silver contact, phenolic resin case, nickel plated brass actuator/bushing. Sealing is obtained by O-ring between lever and bushing, half-length boot and nylon washer, elastomer gasket between cover and case, moulded-in terminal inserts and U60 sealing washer.
- 10mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
3600NF
Contact Current Max
12A
Switch Terminals
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04415