Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No3531-001N002
Order Code4543001
Product Range3500 Series
Technical Datasheet
34 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.310 |
| 5+ | € 36.600 |
| 10+ | € 35.380 |
| 20+ | € 33.170 |
| 50+ | € 30.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3531-001N002
Order Code4543001
Product Range3500 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range3500 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2024)
Product Overview
3531-001N002 is 3500 series environmentally sealed, high performance toggle switch. It is a completely sealed switch withstanding 0.1bar pressure. It has dielectric strength of 2,500Vrms 50Hz minimum between terminals 3,000Vrms 50Hz minimum between terminals and frame.
- Single pole, ON - OFF electrical function
- Screw terminals
- Standard, length 17.5mm or locking, length 20mm lever
- Bright nickel lever finish, no locking
- Front sealing to IP67 or IP69K by a silicone membrane
- Rear sealing to IP64 provided by moulded-in terminal inserts
- Operating temperature range from -40°C to + 85°C
- Initial contact resistance of 10mΩ max at 1A/2VDC, insulation resistance of 1,000Mohm
- Mechanical life of 40,000 cycles, mineral filled polyester UL94-V0 case, silver alloy contacts
- Torque of 2Nm (1.47 Ft.lb) maximum applied to nut
Contents
Toggle switch, 2 hex nuts and 1 sealing washer (sealed mounting).
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
3500 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015