Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No3140RAP6125
Order Code1829791
Product Range3000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No3140RAP6125
Order Code1829791
Product Range3000 Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Centre Voltage2V
No. of Switch Positions-
Supply Current13mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleSoft Touch
Lever Travel36°
Rotation Electrical Angle-
Product Range3000 Series
Alternatives for 3140RAP6125
1 Product Found
Technical Specifications
No. of Axes
3
Centre Voltage
2V
Supply Current
13mA
Contact Voltage AC Max
-
Handle Style
Soft Touch
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
36°
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15