Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015182
Order Code1662681
Also Known As8LR23
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5015182
Order Code1662681
Also Known As8LR23
Technical Datasheet
Battery Voltage12V
Battery Size Code23A
Battery TechnologyAlkaline
External Diameter10.3mm
Battery Capacity50mAh
Battery TerminalsRaised Positive and Flat Negative
External Height28.5mm
Pack Quantity1
Battery Type / Size23A
Weight7.9g
Battery IEC Code23A
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5015182 is an A23 12V/50mAh non-rechargeable battery features an alkaline technology with single cell, raised positive and flat negative terminals. High quality alkaline cell for a long operating period. Very good performance ratio. Nominal capacity continuous discharge under 10KR load 6V end discharge voltage.
- Black colour
- Nominal capacity of 50mAh
- Temperature range from -20 to 60°C
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
50mAh
External Height
28.5mm
Battery Type / Size
23A
Battery IEC Code
23A
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
23A
External Diameter
10.3mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
7.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01