Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1510-0008
Order Code2776784
Also Known As29A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No1510-0008
Order Code2776784
Also Known As29A
Technical Datasheet
Battery Voltage9V
Battery Size CodeA29
Battery TechnologyAlkaline
External Diameter7.7mm
Battery Capacity20mAh
External Height21.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA29
Weight3.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Capacity
20mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A29
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A29
External Diameter
7.7mm
External Height
21.4mm
Pack Quantity
1
Weight
3.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053