Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1510-0007
Order Code2776782
Also Known AsLR1016
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No1510-0007
Order Code2776782
Also Known AsLR1016
Technical Datasheet
Battery Voltage6V
Battery Size CodeA11
Battery TechnologyAlkaline
External Diameter10.3mm
Battery Capacity56mAh
External Height16.8mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA11
Weight3.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
56mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A11
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A11
External Diameter
10.3mm
External Height
16.8mm
Pack Quantity
1
Weight
3.6g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054