Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G1
Order Code2673265
Product RangeSB50
Technical Datasheet
23 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.510 |
10+ | € 4.630 |
100+ | € 3.260 |
250+ | € 3.100 |
500+ | € 2.930 |
1000+ | € 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G1
Order Code2673265
Product RangeSB50
Technical Datasheet
Product RangeSB50
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB50 Series Wire, Busbar & PCB Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 992G1 is a red standard plastic Connector Housing work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. It is suitable for use with SB® 50 series connectors. Mechanical keys are color coded.
- Genderless design mates with itself
Applications
Industrial
Technical Specifications
Product Range
SB50
No. of Positions
2Ways
For Use With
Anderson SB50 Series Wire, Busbar & PCB Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 992G1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536