Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1384
Order Code2576101
Product RangePP180, SB175
Technical Datasheet
78 In Stock
45 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.980 |
10+ | € 7.530 |
100+ | € 5.300 |
250+ | € 5.040 |
500+ | € 4.770 |
1000+ | € 4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1384
Order Code2576101
Product RangePP180, SB175
Technical Datasheet
Product RangePP180, SB175
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Contact PlatingSilver Plated Contacts
For Use WithPP180 Powerpole Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1384 is a Wire Crimp Contact made of copper with silver-plated finish. It offers superior electrical performance and durability used for PP180, SB175 series. It accepts 4AWG wire.
- Up to 10000 mating cycles
Applications
Power Management, Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
PP180, SB175
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
4AWG
For Use With
PP180 Powerpole Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040007