Product Information
Product Overview
A1101R04C-EM1 is an evaluation module with an A1101R04C radio module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with SmartRF 04, SmartRF 05 and MAVRK evaluation boards. Each A1101R04C module incorporates the Texas Instruments CC1101 transceiver chip. As a stand alone module for user final design implementation, A1101R04C has an LGA pad footprint with an industry standard U. FL button connector receptacle. A1101R04C-EM1 is a high performance, interface board with an ETSI compliant A1101R04C connectorized radio module mounted for quick connection to the Texas Instruments CC1101DK Development Kit.
- Digital RSSI output
- High sensitivity, Low current consumption
- Impedance controlled, multi layer PCB
- Efficient SPI interface, all registers can be programmed with one burst transfer
- No additional DC decoupling and harmonic filtering required
- Integrated analog temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems, thanks to a fast settling frequency synthesizer
- Impedance matched balun for optimized efficiency
- Easily implemented on a two layer PCB
Applications
Industrial, Building Automation, Wireless, Lighting, Metering, Sensing & Instrumentation
Warnings
ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.
Notes
This product is not to be used in any implantable medical device or external medical device intended to regulate or monitor biological functions.
Technical Specifications
Texas Instruments
Communication & Networking
Eval Board A1101R04C
No SVHC (25-Jun-2025)
A1101R04C
RF Module
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate