Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 142.890 |
Product Information
Product Overview
USB-SDP-CABLEZ is a serial interface board. It is primarily used to communicate with certain Analog Devices evaluation boards to support customer evaluation. It can also be used by customers to communicate with supported Analog Devices components on their own board using the appropriate Analog Devices evaluation software to facilitate in-system debugging and programming as required during product development. The USB-SDP-CABLEZ provides USB connectivity through a USB 2.0 high speed connection to the computer, allowing users to evaluate components from a PC application. The USB-SDPCABLEZ is based on a USB-to-serial engine which has I2C, SPI and GPIO lines available with a small 10-pin connector.
- USB-to-serial interface
- USB 2.0 PC connectivity
Contents
USB-SDP-CABLEZ serial interface, 1m USB standard-A-to-Mini-B cable, USB-I2C-ADPTZ adapter board (used to convert the 10-pin connector to a 3-pin I2C header).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB-to-Serial-I/O Interface Cable
-
Analog Devices Evaluation Board
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate