Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ613X-0000+
Order Code3926591
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Also Known As90-M3600+X00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ613X-0000+
Order Code3926591
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Also Known As90-M3600+X00
Technical Datasheet
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Device CoreRISC
Data Bus Width16 bit
Operating Frequency Max12MHz
Program Memory Size48KB
No. of Pins39Pins
IC Case / PackageDIE
No. of I/O's24I/O's
InterfacesSPI, USART
RAM Memory Size1.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesMAXQ6xx
MCU FamilyMAXQ
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
MAXQ Family MAXQ6xx Series Microcontroller
Data Bus Width
16 bit
Program Memory Size
48KB
IC Case / Package
DIE
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
MAXQ
SVHC
No SVHC (07-Jul-2017)
Device Core
RISC
Operating Frequency Max
12MHz
No. of Pins
39Pins
No. of I/O's
24I/O's
RAM Memory Size
1.5KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
MAXQ6xx
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability