Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#T
Order Code3921105
Product RangeMAXM17537 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | € 17.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€ 25,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#T
Order Code3921105
Product RangeMAXM17537 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Input Voltage Min4.5V
Input Voltage Max60V
Output Power Max-
Output Voltage Min8V
No. of Outputs1 Output
DC / DC Converter IC CaseSIP
Output Voltage Max24V
Output Current Max3A
No. of Pins29Pins
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency2.2MHz
Height4.32mm
Depth9mm
TopologySynchronous Buck (Step Down)
Width15mm
Operating Temperature Max125°C
Product RangeMAXM17537 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
24V
No. of Pins
29Pins
Output Current
3A
Input Voltage DC Max
60V
Height
4.32mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
DC / DC Converter Type
SIP-29, Module
Input Voltage Max
60V
Output Voltage Min
8V
DC / DC Converter IC Case
SIP
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Depth
9mm
Width
15mm
Product Range
MAXM17537 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability