Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#T
Order Code3921103
Product RangeMAXM17536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | € 19.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€ 28,515.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#T
Order Code3921103
Product RangeMAXM17536 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Input Voltage Max60V
Output Voltage Min900mV
No. of Outputs1 Output
DC / DC Converter IC CaseSIP
Output Voltage Max12V
Output Current Max4A
No. of Pins29Pins
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency2.2MHz
Height4.32mm
Depth9mm
TopologySynchronous Buck (Step Down)
Width15mm
Operating Temperature Max125°C
Product RangeMAXM17536 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-29, Module
Input Voltage Max
60V
No. of Outputs
1 Output
Output Voltage Max
12V
No. of Pins
29Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
4.32mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
SIP
Output Current Max
4A
Output Current
4A
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Depth
9mm
Width
15mm
Product Range
MAXM17536 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability