Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17503ALJ+T
Order Code3921096
Product RangeMAXM17503 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17503ALJ+T
Order Code3921096
Product RangeMAXM17503 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeTQFN-20, Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max60V
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max54V
DC / DC Converter IC CaseSIP
No. of Pins29Pins
Output Current Max2.5A
Output Current2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency1.8MHz
Height-
TopologySynchronous Buck (Step Down)
Depth4mm
Operating Temperature Max125°C
Width4mm
Product RangeMAXM17503 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
60V
No. of Outputs
1 Output
DC / DC Converter IC Case
SIP
Output Current Max
2.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
-
Depth
4mm
Width
4mm
MSL
MSL 1 - Unlimited
DC / DC Converter Type
TQFN-20, Module
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
54V
No. of Pins
29Pins
Output Current
2.5A
Input Voltage DC Min
4.5V
Switching Frequency
1.8MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17503 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability