Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15467AMB+T
Order Code3926570
Product RangeMAXM15467 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 10,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15467AMB+T
Order Code3926570
Product RangeMAXM15467 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Input Voltage Max42V
Output Voltage Min900mV
No. of Outputs1 Output
DC / DC Converter IC CaseuSLIC
Output Voltage Max6.3V
Output Current Max300mA
No. of Pins10Pins
Output Current300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max42V
Height1.5mm
Switching Frequency550kHz
Depth2.6mm
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Width3mm
Product RangeMAXM15467 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
42V
No. of Outputs
1 Output
Output Voltage Max
6.3V
No. of Pins
10Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Switching Frequency
550kHz
Topology
Synchronous Buck (Step Down)
Width
3mm
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
uSLIC
Output Current Max
300mA
Output Current
300mA
Input Voltage DC Min
4.5V
Height
1.5mm
Depth
2.6mm
Operating Temperature Max
125°C
Product Range
MAXM15467 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability