Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 61.430 |
Product Information
Product Overview
The MAX9939EVKIT+ is an evaluation kit for MAX9939 SPI programmable gain amplifier (PGA) with input VOS trim and output op-amp. This evaluation kit (EV kit) is a fully assembled and tested surface mount PCB that evaluates MAX9939 SPI PGA. Its internal op-amp is configured as a multiple feedback active filter by default, but can also be reconfigured so the MAX9939 operates as a differential input, differential output programmable gain amplifier. The EV kit features an on-board microcontroller which receives commands from a PC through the USB port. The EV kit also includes Windows 2000/XP and Windows Vista compatible software that provides a simple user interface for exercising the MAX9939 features. The program is menu driven and offers a graphical user interface (GUI) complete with control buttons and status displays. The GUI demonstrates the programmable gains from 0.2V/V to 157V/V and input offset voltage compensation features of MAX9939 IC.
- Can be powered directly from USB bus or from a single supply voltage of 2.9V to 5.5V
- On-board microcontroller to generate SPI commands
- Easy to use, menu driven software
- Surface mount components
- Fully assembled and tested
Applications
Signal Processing, Medical, Motor Drive & Control
Contents
MAX9939 evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX9939
No SVHC (04-Feb-2026)
MAX9939
Programmable Gain Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate