Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.000 |
10+ | € 1.470 |
25+ | € 1.350 |
100+ | € 1.210 |
250+ | € 1.140 |
500+ | € 1.090 |
Product Information
Product Overview
The MAX9938FEUK+T is a 1µA, precision current sense amplifier in 5 pin SOT-23 package. This high side, 200V/V gain, current sense amplifier offers precision accuracy specifications of VOS less than 500µV (max), gain error less than 0.5% (max) and ultra low quiescent supply current of 1µA making the part ideal for applications in notebook computers, cell phones, PDAs and all battery operated portable devices where accuracy, low quiescent current and small size are critical.
- Supply voltage range is 1.6V to 28V
- Operating temperature range from -40°C to 85°C
- Common mode rejection ratio of amplifier is 130dB
- Small signal bandwidth is 60KHz
- Input offset voltage is ±100µV at TA = +25°C
- Cell Phones; Notebook Computers; PDAs; Portable/Battery-Powered Systems; Power Management Systems
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
1.6V
130dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
125kHz
5Pins
85°C
28V
50 V/V
-
MSL 1 - Unlimited
100µV
0.2µA
125kHz
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate