Quantity | Price (ex VAT) |
---|---|
350+ | € 1.210 |
Product Information
Product Overview
The MAX9718AEUB+ is a 1.4W differential audio power amplifier in 10 pin µMAX package. This mono speaker amplifier feature a low power shutdown mode and industry-leading click and pop suppression and consist of high output current audio amplifier configured as BTL amplifier. The differential input structure improves noise rejection and provides common mode rejection. Bridge tied load (BTL) architecture minimizes external component count while providing high quality, power audio amplification. Device is available as an adjustable gain amplifier. It is used in mobile phones and PDAs.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single channel amplifier, very high -93dB PSRR at 217Hz
- Internal fixed gain to reduce component count, adjustable gain option
- 1.4W into 4ohm at 1% THD+N (per channel)
- Differential input
- Maximum shutdown supply current is 1μA
- No audible clicks or pops at power-up/down
- Improved performance pin-compatible upgrade to LM4895 (MAX9718D/G)
- 1.8V logic compatible
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.4W x 1 @ 4Ohm
1Channels
µMAX
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
AB
1 Channel
AB
2.7V to 5.5V
10Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
µMAX
-
1.4W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate