Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.090 |
10+ | € 5.480 |
25+ | € 5.060 |
100+ | € 4.420 |
250+ | € 4.100 |
500+ | € 4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96701GTG/V+T
Order Code4566527
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.74Gbps
IC Input TypeGMSL
IC Output TypeGMSL
IC Case / PackageTQFN-EP
No. of Pins24Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SERDES Function
Serialiser
IC Input Type
GMSL
IC Case / Package
TQFN-EP
Supply Voltage Min
1.7V
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Data Rate
1.74Gbps
IC Output Type
GMSL
No. of Pins
24Pins
Supply Voltage Max
1.9V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability