Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.430 |
10+ | € 16.090 |
25+ | € 15.430 |
100+ | € 13.590 |
250+ | € 12.920 |
2500+ | € 10.810 |
Product Information
Product Overview
MAX9295DGTM/V+T is a GMSL2 dual CSI-2 serializer with GMSL1 compatibility. It converts single- or dual-port MIPI CSI-2 data streams to GMSL2™ or GMSL1™ while sending and receiving control-channel data, enabling full-duplex single wire transmission of forward video and bidirectional control data over cables in excess of 15m in length. In GMSL2 mode, the device operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. In GMSL1 mode, the MAX9295D can be paired with first-generation 3.12Gbps or 1.5Gbps GMSL1 deserializers or operate up to 4.5Gbps with GMSL2 deserializers configured for GMSL1 mode. Applications include co-located sensors, stereo camera, side mirror, radar, lidar.
- Dual 4-lane MIPI CSI-2 v1.3 ports
- Selectable GMSL2 at 3/6Gbps or backward compatible GMSL1 mode
- ASIL-relevant functional safety features (GMSL2)
- Concurrent side channel for device configuration and communication with peripherals
- Three internal and three external supply voltage monitors
- 50 ohm coax cable or 100 ohm STP, programmable spread spectrum for EMI reduction
- ADC supply current is 260µA typical at (ADC enabled, TA = 25°C)
- Supply current is 90mA typical at (VDD18, GMSL2 mode, TA = 25°C)
- SCL clock frequency is 400KHz maximum at (Mid fSCL range: (I²C-MST-BT = 101, I²C-SLV-SH = 01))
- Operating temperature range from -40°C to +105°C, 48-lead TQFN-SW-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
MIPI CSI-2
TQFN-EP
1.7V
-
AEC-Q100
No SVHC (23-Jan-2024)
3.12Gbps
GMSL2/1
48Pins
3.6V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate