Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.010 |
10+ | € 3.030 |
50+ | € 2.630 |
100+ | € 2.510 |
250+ | € 2.380 |
500+ | € 2.310 |
Product Information
Product Overview
The MAX861IUA+ is a 50mA, frequency-selectable, switched-capacitor voltage converter in 8 pin µMAX package. This is a capacitive charge pump either invert or double the voltage applied to their inputs. i.e. invert the input voltages ranging from voltages ranging from +1.5V to +5.5V or double input voltage ranging from +2.5V to +5.5V. Because of its high switching frequency, this device uses only two small low-cost capacitors. The 50mA output makes switching regulator unnecessary and eliminates inductor and their associated cost, size and EMI. A frequency-control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry. It is used in operational-amplifier power supplies and interface power supplies.
- Voltage conversion efficiency is 99.9% at no load
- Power efficiency at 50mA is 87%
- Shutdown supply current is 1µA
- Voltage drop is 600mV at 50mA load
- Output resistance is 12ohm at IL = 50mA
- Switching frequency is 13KHz at FC = VDD
- Time to exit shutdown is 500µs at no load, VOUT = -4V
- Output current is 100mA at VDD = 5V, VOUT more negative than -3.75V
Applications
Power Management, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
µMAX
100mA
-5.5V
1.5V
Doubler, Inverting
-25°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate