Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | € 2.480 |
Price for:Tube of 1
Minimum: 200
Multiple: 200
€ 496.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860CSA+
Order Code3916001
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max50mA
Fixed Output Voltage Nom11V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
50mA
Adjustable Output Voltage Min
-
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
11V
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability