Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.040 |
Product Information
Product Overview
MAX78000CAM02# is a miniature artificial intelligence (AI) at the edge development platform designed for image processing applications. Measuring just 0.4in by 0.9in, it is ideal for developing and prototyping edge AI applications. The platform is built around the MAX78000 microcontroller, which features an Arm® Cortex®-M4F core with a convolutional neural network (CNN) accelerator. Additionally, the board includes a VGA resolution CMOS image sensor. This configuration allows for capturing images and processing them with AI models directly on the board without the need for external hardware or communication links. The platform operates with a single 3.3V DC power source with all necessary power circuits integrated on the board and it uses a JST SH 4-pin connector for the power supply connection.
- MAX78000 MCU: dual Core: Arm Cortex-M4 Processor with FPU and RISC-V coprocessor
- 512KB flash memory, 128KB SRAM, 16KB cache and CNN accelerator
- CMOS VGA (640×480) image sensor module
- Single 3.3V power supply input
- Additional on-board CNN power supply
- SWD 10-pin header for programming and debug
- JST SH 4-pin connector
- I2C controller/target operation
- Full-duplex UART
- Two indicator LEDs
Contents
MAX78000CAM02 board with camera module, MAX32625PICO debugger with cables, Insert card, JST SH 4-pin to female sockets cable, JST SH 4-pin to male headers cable, JST SH 4-pin to JST SH 4-pin cable.
Technical Specifications
Analog Devices
-
Cortex-M4F
Evaluation Board w/Camera Module MAX78000EXG+, Debugger w/Cables, Insert Card, JST SH 4-Pin Cables
No SVHC (21-Jan-2025)
32bit
ARM
MAX78000EXG+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate