Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.740 |
10+ | € 8.460 |
50+ | € 6.890 |
100+ | € 6.750 |
250+ | € 6.610 |
500+ | € 6.480 |
Product Information
Product Overview
The MAX7480EPA+ is an 8th-order, lowpass, butterworth, switched-capacitor filter in 8 pin DIP package. It operates from a single +5V supply. The device draws only 2.9mA of supply current and allows corner frequencies from 1Hz to 2KHz making it ideal for low power post DAC filtering and anti-aliasing applications. The MAX7480 features a shutdown mode which reduces the supply current to 0.2μA. Two clocking options are available: self clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7480 Butterworth filter provides a maximally flat passband response. The fixed response simplifies the design task to selecting a clock frequency. This device is used in ADC anti-aliasing and post DAC filtering.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low noise and distortion of -73dB THD + noise
- Clock to corner ratio is 100:1
- Low output offset is ±5mV
- Power supply rejection ratio is 60dB
- Internal oscillator frequency is 53KHz
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
53kHz
85°C
MSL 1 - Unlimited
8th
4.5V
DIP
2kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate