Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.780 |
10+ | € 4.460 |
30+ | € 4.070 |
120+ | € 3.600 |
Product Information
Product Overview
MAX7318AWG+ is a 2-wire-interfaced, 16-bit, parallel I/O port expander with interrupt and hot-insertion protection for SMBus™ and I2C applications. The MAX7318 consists of input port registers, output port registers, polarity inversion registers, configuration registers, and an I2C-compatible serial interface logic compatible with SMBus. The system host can invert the MAX7318 input data by writing to the active-high polarity inversion register. Suitable for servers, RAID systems, industrial control, medical equipment, PLCs, instrumentation and test measurement applications.
- 400kbps I2C-compatible serial interface
- 2V to 5.5V operation and 5.5V overvoltage-tolerant I/Os
- Supports hot insertion
- 16 I/O pins that default to inputs on power-up
- 100kohm pullup on each I/O
- Open-Drain Interrupt Output (INT) and noise filter on SCL/SDA inputs
- 64 server ID addresses available
- Low standby current (5.4µA typ)
- Polarity inversion
- 4mm x 4mm, 0.8mm thin QFN package and -40°C to +125°C operation temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2V
WSOIC
16I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate