Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 224.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 224.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7037EVKIT#
Order Code2786722
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX7037
Application Sub TypeRF ISM Band Transceivers
Kit ContentsEval Board MAX7037, Assembled Siam Kitty Board, 14Pin Mini D Ribbon Cable, USB Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX7037
Kit Contents
Eval Board MAX7037, Assembled Siam Kitty Board, 14Pin Mini D Ribbon Cable, USB Cable
SVHC
No SVHC (07-Jul-2017)
Silicon Manufacturer
Maxim Integrated Products
Application Sub Type
RF ISM Band Transceivers
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25